Samtec ZF5-12-01-T-WT technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4.96mm |
| Housing Color | Natural |
| Length | 11.64mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZF5-12-01-T-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.