This right-angle header features a single row with a 0.5mm pitch and a length of 13.14mm. It is constructed with bronze contacts plated with tin and is suitable for operating temperatures between -55°C and 105°C. The header is packaged on a tape and reel for easy handling and termination is via solder. The housing is made of a natural material and has a right-angle orientation.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.49mm |
| Housing Color | Natural |
| Length | 13.14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |