The Samtec ZF5-15-03-T-WT-TR125 is a 1-row straight connector with a 0.5mm pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector features a bronze contact material with a tin plating. It is available in tape and reel packaging and has a termination of solder. The connector's dimensions include a depth of 2.03mm and a length of 12.99mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.03mm |
| Housing Color | Natural |
| Length | 12.99mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |