This Samtec ZIF & LIF connector features 20 contacts in a right angle orientation with a 0.5mm pitch. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 105°C. The connector is made with a bronze contact material and has a tin plating. It is available in a rail or tube packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.49mm |
| Housing Color | Natural |
| Length | 15.64mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |