This right angle header features a single row with a 0.5mm pitch and is designed for solder termination. The header is constructed with a bronze contact material and tin plating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is available in a tape and reel packaging format.
Samtec ZF5-24-01-T-WT-TR500 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4.96mm |
| Housing Color | Natural |
| Length | 17.49mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZF5-24-01-T-WT-TR500 to view detailed technical specifications.
No datasheet is available for this part.