Conn FFC/FPC Connector SKT 24 POS 0.5mm Solder ST SMD T/R
Checking distributor stock and pricing after the page loads.
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS | Compliant |