Samtec ZF5-39-02-T-WT technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 39 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZF5-39-02-T-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.