The ZLTMM-104-75-L-D292 is an elevated shrouded header from Samtec, featuring 8 contacts in a 2-row configuration with a terminal pitch of 2mm. It has a solder termination method and is designed for through-hole mounting. The component has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a center key/center slot polarization type and a maximum current rating of 3A per contact.
Samtec ZLTMM-104-75-L-D292 technical specifications.
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 7.41mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZLTMM-104-75-L-D292 to view detailed technical specifications.
No datasheet is available for this part.