
This Samtec ZLTMM-105-65-G-D-315 is a 10-position, 2-row through-hole shrouded header with 10 gold-plated contacts. It has a contact mating length of 0.12inch and a pitch of 0.079inch. The header is packaged in a rail/tube format and is RoHS compliant. It is not radiation hardened and has a gold termination. The operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZLTMM-105-65-G-D-315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Flex Stack, ZLTMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZLTMM-105-65-G-D-315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.