This Samtec ZLTMM-105-70-G-D-576 is a 10-contact elevated shrouded header with a HDR gender and 2mm terminal pitch. It is designed for through hole mounting and features a straight body orientation with a center key/center slot polarization type. The header has a maximum current rating of 3A per contact and operates within a temperature range of -55°C to 125°C.
Samtec ZLTMM-105-70-G-D-576 technical specifications.
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 14.63mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZLTMM-105-70-G-D-576 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.