The ZLTMM-105-70-T-D576 is a 10-contact elevated shrouded header from Samtec, designed for board-to-board and mezzanine applications. It features a HDR gender, 2mm terminal pitch, and 2 rows of contacts. The header is terminated by soldering and has a maximum operating temperature range of -55°C to 105°C. It is suitable for through-hole mounting and has a center key/center slot polarization type. The header has a maximum current rating of 3A per contact and a height of 14.63mm.
Samtec ZLTMM-105-70-T-D576 technical specifications.
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 14.63mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZLTMM-105-70-T-D576 to view detailed technical specifications.
No datasheet is available for this part.