
This 10-contact, 2mm pitch through hole header features gold plating and solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and has a shrouded design. It is suitable for use in applications with operating temperatures not specified in the provided data.
Samtec ZLTMM-105-73-S-D-258 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZLTMM-105-73-S-D-258 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.