This 10-contact elevated shrouded header features a 2mm terminal pitch and a 2-row configuration. It has a straight body orientation and is designed for through-hole mounting. The header has a product length of 12.39mm, a product depth of 6.51mm, and a product height of 9.24mm. It operates within a temperature range of -55°C to 105°C and has a maximum current rating of 3A per contact.
Samtec ZLTMM-105-73-T-D-364 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 12.39 |
| Product Depth (mm) | 6.51 |
| Product Height (mm) | 9.24 |
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZLTMM-105-73-T-D-364 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.