The Samtec ZLTMM-105-75-F-D292 is an elevated shrouded header with 10 contacts, a 2mm terminal pitch, and a through hole mount. It has a maximum operating temperature range of -55°C to 125°C and a height of 7.41mm. The header features a straight body orientation and a center key/center slot polarization type. It is designed for use in applications where a high-reliability connection is required, and is suitable for use in a variety of environments.
Samtec ZLTMM-105-75-F-D292 technical specifications.
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 7.41mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZLTMM-105-75-F-D292 to view detailed technical specifications.
No datasheet is available for this part.