
The ZLTMM-108-71-S-D-280 is a 16-contact connector with a 2mm pitch, designed for through hole mounting. It features gold contact plating and is RoHS compliant. The connector is packaged in bulk and has a male gender. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZLTMM-108-71-S-D-280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZLTMM-108-71-S-D-280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.