Samtec ZLTMM-110-72-F-D-766-01 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 19 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ZLTMM-110-72-F-D-766-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.