
This 2mm pitch, 24-contact, elevated shrouded header is designed for through hole mounting and features a center key/center slot polarization type. It has a product length of 26.39mm, product depth of 6.51mm, and product height of 11.93mm. The header has a terminal pitch of 2mm and a row spacing of 2mm, with a number of rows equal to 2. It is rated for a maximum current of 3A per contact and has a temperature range of -55°C to 125°C.
Samtec ZLTMM-112-63-G-D-470 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 26.39 |
| Product Depth (mm) | 6.51 |
| Product Height (mm) | 11.93 |
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZLTMM-112-63-G-D-470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.