The ZLTMM-112-74-L-D460 is an elevated shrouded header from Samtec with 24 contacts, a 2mm terminal pitch, and a straight body orientation. It features a solder termination method and a center key/center slot polarization type. The header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for through hole mounting and has a height of 11.68mm. The header is suitable for use in applications where a high-reliability connection is required.
Samtec ZLTMM-112-74-L-D460 technical specifications.
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 11.68mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZLTMM-112-74-L-D460 to view detailed technical specifications.
No datasheet is available for this part.