The ZLTMM-115-75-T-D29201 is a 30-contact elevated shrouded header from Samtec, designed for board-to-board connections. It features a HDR gender and a 2mm terminal pitch, with a maximum current rating of 3A per contact. This header is suitable for through-hole mounting and has a maximum operating temperature range of -55°C to 105°C. The body is oriented straight and features a center key/center slot polarization type.
Samtec ZLTMM-115-75-T-D29201 technical specifications.
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 7.41mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZLTMM-115-75-T-D29201 to view detailed technical specifications.
No datasheet is available for this part.