The ZLTMM-120-63-L-D460 is a 40-contact elevated shrouded header from Samtec. It features a 2mm pitch and 2 rows of contacts, with a termination method of solder. The header has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is designed for through-hole mounting and has a center key/center slot polarization type. The header has a maximum current rating of 3A per contact and a height of 11.68mm.
Samtec ZLTMM-120-63-L-D460 technical specifications.
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 11.68mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZLTMM-120-63-L-D460 to view detailed technical specifications.
No datasheet is available for this part.