
This 2-row elevated shrouded header features 44 contacts with a 2mm terminal pitch and a straight body orientation. It is designed for through-hole mounting and has a maximum current rating of 3A per contact. The operating temperature range is -55°C to 125°C, making it suitable for a variety of applications. The header has a product length of 46.39mm, a product depth of 6.51mm, and a product height of 8.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZLTMM-122-65-G-D-323 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 46.39 |
| Product Depth (mm) | 6.51 |
| Product Height (mm) | 8.2 |
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 44 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZLTMM-122-65-G-D-323 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.