The Samtec ZML-105-53-S-D-550-SM is a 10-contact, 2-row male header connector with gold plating and a 1.27mm pitch. It is available in bulk packaging and is RoHS compliant. The connector features a solder termination and is not radiation hardened. It is suitable for general use.
Samtec ZML-105-53-S-D-550-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZML-105-53-S-D-550-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.