
This 10-contact, 2-row connector features a 1.27mm pitch and gold-plated contacts. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and is terminated with solder. The contacts are plated with gold for reliable connections.
Samtec ZML-105-54-L-D-600-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZML-105-54-L-D-600-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.