The ZML-105-54-L-D-650-SM connector features 10 gold-plated contacts in a 2-row configuration with a 1.27mm pitch. It is available in bulk packaging and is not radiation hardened. The connector is RoHS compliant and has a solder termination. It is manufactured by Samtec.
Samtec ZML-105-54-L-D-650-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZML-105-54-L-D-650-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.