This 10-contact, 2-row shrouded header features a 1.27mm pitch and gold contact plating. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and suitable for surface mount applications. Operating temperature range is not specified.
Samtec ZML-105-54-S-D-580-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZML-105-54-S-D-580-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.