This 12-contact, 2-row through hole header features gold plating and a 1.27mm pitch. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and can be solder terminated. It is designed for use in applications where a through hole mounting style is required.
Samtec ZML-106-01-S-D technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZML-106-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.