
The Samtec ZML-108-54-G-D-530-SM is a 16-contact, 2-row connector with a 1.27mm pitch. It features gold contact plating and is RoHS compliant. The connector is available in bulk packaging and has a solder termination. It is not radiation hardened.
Samtec ZML-108-54-G-D-530-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZML-108-54-G-D-530-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.