
This 16-contact connector has a maximum current rating of 1A and is made with bronze contacts plated with gold. It has a black housing and is available in bulk packaging. The connector is rated for operation between -55°C and 125°C and is compliant with RoHS regulations. It has a pitch of 1.27mm and is terminated with solder.
Samtec ZML-108-54-G-D-670-SM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 13.34mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZML-108-54-G-D-670-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.