This 16-contact, 2-row male header features gold-plated contacts and solder termination. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and has a 1.27mm pitch. It is designed for surface mount applications.
Samtec ZML-108-54-S-D-590-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZML-108-54-S-D-590-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.