
This 16-contact, 2-row shrouded surface mount header features gold contact plating and is available in bulk packaging. The header has a 1.27mm pitch and is not radiation hardened. It is RoHS compliant and suitable for solder termination.
Samtec ZML-108-54-S-D-670-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZML-108-54-S-D-670-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.