
This 20-position 2-row shrouded header features 20 gold-plated contacts with a contact mating length of 0.23inch and a pitch of 0.05inch. It is designed for through-hole mount and is available in a rail/tube packaging configuration. The header is compliant with RoHS regulations and is suitable for use in a variety of applications.
Samtec ZML-110-01-S-D technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, ZML |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZML-110-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
