
This 24-contact, 2-row straight male connector features a bronze contact material with gold plating and a black housing. It has a maximum current rating of 1A and can operate between -55°C and 125°C. The connector is packaged in rail or tube form and has a pitch of 1.27mm. It is RoHS compliant and features solder termination.
Samtec ZML-112-54-S-D-580-SM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 18.42mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZML-112-54-S-D-580-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.