Samtec ZML-113-54-S-D-685-SM technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, ZML |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZML-113-54-S-D-685-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.