This Samtec ZML-130-54-S-D-530-SM is a 60-contact, 2-row, straight shrouded header with a 1.27mm pitch. It has a maximum current rating of 1A and can operate within a temperature range of -55°C to 125°C. The header is made of bronze with a gold plating and is available in a rail or tube packaging. It is RoHS compliant and features a solder termination.
Samtec ZML-130-54-S-D-530-SM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 41.28mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZML-130-54-S-D-530-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.