This 64-contact shrouded header features a 1.27mm pitch and a maximum current rating of 1A. It is designed for surface mount applications and can operate within a temperature range of -55°C to 125°C. The header is RoHS compliant and available in rail or tube packaging.
Samtec ZML-132-54-G-D-530-SM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 43.82mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZML-132-54-G-D-530-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.