
This 80-contact male shrouded header features a 1.27mm pitch and gold plating, with a solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is designed for surface mount applications.
Samtec ZML-140-54-S-D-685-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZML-140-54-S-D-685-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.