This 10-contact shrouded header features a black housing with gold-plated bronze contacts. It measures 16.51mm in length and 9.27mm in depth, with a pitch of 2.54mm. The header is designed for through-hole mounting and is suitable for operating temperatures between -55°C and 125°C. It is compliant with RoHS regulations and is available in bulk packaging.
Samtec ZSS-105-03-L-D-710-LL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.27mm |
| Gender | Male |
| Housing Color | Black |
| Length | 16.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZSS-105-03-L-D-710-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.