This 10-contact connector features a gold-plated contact plating and a through-hole mount. It is available in bulk packaging and is compliant with RoHS regulations. The connector has a 2.54mm pitch and a male gender.
Samtec ZSS-105-04-G-D-791 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZSS-105-04-G-D-791 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.