This 12-contact, 2-row through-hole header features a black housing and a 2.54mm pitch. It is made from bronze with a tin plating and is suitable for use in environments up to 105°C. The header is not radiation hardened and is compliant with RoHS regulations. It is available in bulk packaging and has a straight orientation.
Samtec ZSS-106-02-T-D-640-LL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 9.27mm |
| Gender | Male |
| Housing Color | Black |
| Length | 19.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZSS-106-02-T-D-640-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.