The Samtec ZSS-108-09-T-D-1340 is a 16-contact, 2-row through hole header with a black housing and tin plated bronze contacts. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is available in bulk packaging and is not radiation hardened. It is RoHS compliant and features a 2.54mm pitch and a straight orientation. The header is designed for use in board-to-board and mezzanine applications.
Samtec ZSS-108-09-T-D-1340 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 9.27mm |
| Gender | Male |
| Housing Color | Black |
| Length | 24.13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZSS-108-09-T-D-1340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.