
This 20-contact shrouded header features a 2.54mm pitch, 2 rows of contacts, and a straight orientation. It has a black housing and is plated with gold, with bronze contacts for reliable connections. The header is designed for through-hole mounting and is suitable for operating temperatures between -55°C and 125°C. It is also RoHS compliant, making it a suitable choice for environmentally friendly applications.
Samtec ZSS-110-02-G-D-640 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.27mm |
| Gender | Male |
| Housing Color | Black |
| Length | 29.21mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZSS-110-02-G-D-640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.