This 24-contact shrouded header features a 2-row design with a 2.54mm pitch and is intended for through hole mounting. It is constructed with a bronze contact material and gold plating, and is available in a black housing color. The header has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is packaged in bulk.
Samtec ZSS-112-03-G-D-665 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.27mm |
| Gender | Male |
| Housing Color | Black |
| Length | 34.29mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZSS-112-03-G-D-665 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.