The Samtec ZSS-112-09-L-D-1320 is a 24-contact elevated shrouded header with a 2.54mm terminal pitch. It features a straight body orientation and is designed for through-hole mounting. The header has a product length of 34.29mm, product depth of 9.27mm, and product height of 33.52mm. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The termination method is solder, and the polarization type is center key/center slot. Each contact has a maximum current rating of 3A.
Samtec ZSS-112-09-L-D-1320 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 34.29 |
| Product Depth (mm) | 9.27 |
| Product Height (mm) | 33.52 |
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZSS-112-09-L-D-1320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.