
This elevated shrouded header features 30 contacts with a 2.54mm pitch, suitable for through hole mounting. It has a straight body orientation and a center key/center slot polarization type. The operating temperature range is -55°C to 125°C, and the maximum current rating per contact is 3A.
Samtec ZSS-115-02-L-D-615-LL technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 41.91 |
| Product Depth (mm) | 9.27 |
| Product Height (mm) | 15.62 |
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZSS-115-02-L-D-615-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.