This Samtec ZSS-115-02-S-D-580 is a 30-contact, 2-row through-hole shrouded header with a black housing and gold-plated contacts made of bronze. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is designed for use in applications where a secure and reliable connection is required, and is suitable for use in a variety of environments. The header is RoHS compliant and features a solder termination. It measures 40.64mm in length and 9.27mm in depth, with a pitch of 2.54mm and a straight orientation.
Samtec ZSS-115-02-S-D-580 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.27mm |
| Gender | Male |
| Housing Color | Black |
| Length | 40.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZSS-115-02-S-D-580 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.