This Samtec ZSS-115-03-L-D-576 is a 30-contact elevated shrouded header with a 2.54mm terminal pitch, designed for through hole mounting. It features a straight body orientation and a center key/center slot polarization type. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. It is available in a through hole package type.
Samtec ZSS-115-03-L-D-576 technical specifications.
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 14.63mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec ZSS-115-03-L-D-576 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.