The ZSS-115-03-L-D-708 is a 30-contact elevated shrouded header from Samtec, designed for HDR applications. It features a 2.54mm terminal pitch and is suitable for through-hole mounting. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. The body orientation is straight, and the termination method is solder. The header includes a center key/center slot polarization type for secure connection.
Samtec ZSS-115-03-L-D-708 technical specifications.
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 17.98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec ZSS-115-03-L-D-708 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.