
This elevated shrouded header features 30 contacts in a 2-row configuration with a 2.54mm pitch. It is designed for through hole mounting and has a product length of 41.91mm, depth of 9.27mm, and height of 26.03mm. The operating temperature range is -55°C to 125°C, and it is rated for a maximum current of 3A per contact.
Samtec ZSS-115-06-S-D-1025-LL technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 41.91 |
| Product Depth (mm) | 9.27 |
| Product Height (mm) | 26.03 |
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZSS-115-06-S-D-1025-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.