
This 30-contact shrouded header features a black housing and gold-plated bronze contacts. It is available in bulk packaging and is compliant with RoHS regulations. The header has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It measures 41.91mm in length and 9.27mm in depth, with a pitch of 2.54mm and a straight orientation.
Samtec ZSS-115-09-G-D-1340 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.27mm |
| Gender | Male |
| Housing Color | Black |
| Length | 41.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZSS-115-09-G-D-1340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.