This 34-contact shrouded header features a 2-row configuration with a 2.54mm pitch. It is designed for through-hole mounting and has a solder termination. The header is made from bronze with a gold plating and has a black housing color. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Samtec ZSS-117-09-G-D-640 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.27mm |
| Gender | Male |
| Housing Color | Black |
| Length | 46.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZSS-117-09-G-D-640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.